

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 329 1801
Connector
8
Screws
1 pc(s)
85 °C
-30 °C
Brass
8 mm
4 mm
Diecast zinc
20
45 g
21033291801
Polyamide
4 - 8 mm
8
shielded
Gland nut
30 V
TRUE
Zinc
Other
-30-85 °C
Screw connection
Nickel/gold
III
0.5-0.5 mm²
0.5-0.5 mm²
0.5-0.5 mm²
0.5-0.5 mm²
IP67
2 A
4-8 mm
100
Datasheet 3000809 HARTING 21033291801 Connector Total number of pins: 8 1 pc(s)
Datasheet 3000809 HARTING 21033291801 Connector Total number of pins: 8 1 pc(s)
User & Safety Instructions 3000809 HARTING 21033291801 Connector Total number of pins: 8 1 pc(s)