

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 389 2402
Connector
4
Screws
1 pc(s)
85 °C
-30 °C
Brass
8 mm
4 mm
Diecast zinc
16
52.8 g
21033892402
Polyamide
4 - 8 mm
4
D-coded
Gland nut
250 V
TRUE
Zinc
Other
-30-85 °C
Screw connection
Nickel/gold
III
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
1.5-1.5 mm²
IP67
4 A
4-8 mm
100
Datasheet 3000791 HARTING 21033892402 Connector Total number of pins: 4 1 pc(s)
Datasheet 3000791 HARTING 21033892402 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3000791 HARTING 21033892402 Connector Total number of pins: 4 1 pc(s)