There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 812 2511
Connector
4, 5
Crimp
1 pc(s)
8.8 mm
4.5 mm
Diecast zinc
21038122511
4.5 - 8.8 mm
4
5
Gland nut
TRUE
Zinc
Other
-40-85 °C
Crimp connection
Other
III
0.14-0.75 mm²
0.14-0.75 mm²
0.14-0.75 mm²
0.14-0.75 mm²
IP65/IP67
4 A
4.5-8.8 mm
500
Datasheet 3000849 HARTING 21038122511 Connector Total number of pins: 4, 5 1 pc(s)
Datasheet 3000849 HARTING 21038122511 Connector Total number of pins: 4, 5 1 pc(s)
User & Safety Instructions 3000849 HARTING 21038122511 Connector Total number of pins: 4, 5 1 pc(s)