There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 821 1533
Connector
4, 5
Crimp
1 pc(s)
+85 °C
-40 °C
2.3 mm
Diecast zinc
AWG 26 ... AWG 18
5
47 g
21038211533
LCP
2.3 mm (max)
4
5
0.82 mm²
0.13 mm²
0.13 - 0.82 mm²
shielded
Push Pull
TRUE
Zinc
Other
-40-85 °C
Crimp connection
Other
III
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
IP65/IP67
4 A
500
Datasheet 3008411 HARTING 21038211533 Connector Total number of pins: 4, 5 1 pc(s)
Datasheet 3008411 HARTING 21038211533 Connector Total number of pins: 4, 5 1 pc(s)
User & Safety Instructions 3008411 HARTING 21038211533 Connector Total number of pins: 4, 5 1 pc(s)