There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 881 2425
Connector
4
Crimp
1 pc(s)
8.8 mm
5.7 mm
Diecast zinc
21038812425
5.7 - 8.8 mm
4
Gland nut
TRUE
Zinc
Other
-40-85 °C
Crimp connection
Other
III
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
0.13-0.82 mm²
IP65/IP67
4 A
5.7-8.8 mm
500
yes
Datasheet 3000859 HARTING 21038812425 Connector Total number of pins: 4 1 pc(s)
Datasheet 3000859 HARTING 21038812425 Connector Total number of pins: 4 1 pc(s)
User & Safety Instructions 3000859 HARTING 21038812425 Connector Total number of pins: 4 1 pc(s)