There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 03 881 3805
Connector
8
Crimp
1 pc(s)
+85 °C
-40 °C
8.8 mm
5.7 mm
Diecast zinc
AWG 28 ... AWG 23
65 g
21038813805
Liquid crystal polymer
5.7 - 8.8 mm
8
0.25 mm²
0.08 mm²
0.08 - 0.25 mm²
X-coded
Piece
Gland nut
48 V
TRUE
Zinc
Other
-40-85 °C
Crimp connection
Other
III
0.08-0.25 mm²
0.08-0.25 mm²
0.08-0.25 mm²
0.08-0.25 mm²
IP65/IP67
0.5 A
5.7-8.8 mm
500
Datasheet 3000847 HARTING 21038813805 Connector Total number of pins: 8 Piece 1 pc(s)
Datasheet 3000847 HARTING 21038813805 Connector Total number of pins: 8 Piece 1 pc(s)
User & Safety Instructions 3000847 HARTING 21038813805 Connector Total number of pins: 8 Piece 1 pc(s)