• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 39500120450 PG socket incl. CAT6 socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Component: Protected against earthing contact
  • Connector type: Spring-loaded connector
  • Net weight: 110 g
  • Notes: 1x RJ45 Cat..6 / 1x USB-A 3.0, included in bulk
  • Range of uses: Germany (VDE)
  • Conductor cross-section: 2.5 mm²
  • Housing series: Han-Port®
  • Material housing: Plastic
  • Power voltage 250 V AC
  • Nominal current ‌ 16 A
  • Nominal frequency ‌ 50 Hz
  • Mounting depth: 43 mm
Product type

PG socket

Light bulb features

incl. CAT6 socket

Outlets

1

Nominal voltage

250 V AC

Nominal current

16 A

Mounting type

Recess-mount

Mounting depth

43 mm

Depth

43 mm

Content

1 pc(s)

Other

Plastic

Push-in clamp

Documents & Downloads

Datasheet

Datasheet 3012299 HARTING 39500120450 PG socket incl. CAT6 socket

Datasheet 3012299 HARTING 39500120450 PG socket incl. CAT6 socket

User & Safety Instructions

User & Safety Instructions 3012299 HARTING 39500120450 PG socket incl. CAT6 socket

Description

Earthing contact socket-outlet, Germany (VDE), spring power terminal, 16 A, 250 V AC, 50 Hz, conductor cross-section 2.5 mm², plastic

This text is machine translated.