• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA 1008245 C13/C14 appliances Cable Black 2.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Iec Cable England 2 m, black

  • The image depicts a stylised logo in the shape of a cube with the letters 'E', 'K', and 'C' in black and white.

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

UK plug

Connector version

angled on one side

Type B

IEC C13 socket (cooling devices)

Cable length

2.00 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 621552 HAWA 1008245 C13/C14 appliances Cable Black 2.00 m

User & Safety Instructions

User & Safety Instructions 621552 HAWA 1008245 C13/C14 appliances Cable Black 2.00 m

Description

Uk plug (type 318 A) molded, with kink protection, BSI approved to BS1363/A, with approved fuses 3/5 or 13 A. The PVC low power socket of the protection class I has anti-kink device and is double insulated for T 65 ° C. EN 60320-1/C13.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)