• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA R60103 C13/C14 appliances Cable Black 2 m lockable

Part number:
Item no:
Fast track dispatch on Thu 5 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Feed H05VV-F 3 G 1.0 with molded earthing contact angle plug 16A/250V with double contact protection and cold equipment box C13 closed, with protection against shaking, no original goods
  • End C13 with interlock
  • 3-pole pins
Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

PG right-angle plug

Connector version

angled

Cable features

lockable

Cable length

2 m

Load (max.)

16 A

Cable standard

H05VV-F 3G 1,0 mm²

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736802 HAWA R60103 C13/C14 appliances Cable Black 2 m lockable

More interesting products

(*All information is plus legal VAT)