• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA R6504 C13/C14 appliances Cable Black 3.8 m Spiral cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

PG right-angle plug

Connector version

angled on one side

Type B

IEC C13 socket (cooling devices)

Cable features

Spiral cable

Cable length

3.8 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 1,0 mm²

Factory colour

Black

Nominal voltage

230 V

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 2107637 HAWA R6504 C13/C14 appliances Cable Black 3.8 m Spiral cable

User & Safety Instructions

User & Safety Instructions 2107637 HAWA R6504 C13/C14 appliances Cable Black 3.8 m Spiral cable

Certificate

Certificate 2107637 HAWA R6504 C13/C14 appliances Cable Black 3.8 m Spiral cable

Certificate 2107637 HAWA R6504 C13/C14 appliances Cable Black 3.8 m Spiral cable

Certificate 2107637 HAWA R6504 C13/C14 appliances Cable Black 3.8 m Spiral cable

Description

Spiral cable H05VV-F 3G1.00 in black with die-cast Schuko angle plug and die-cast C13 socket. The extended length of the spiral cable is 5 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)