• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 0-178/169 Tool kit Trades person 169-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Range of uses

Trades person

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421982 Hazet 0-178/169 Tool kit Trades person 169-piece

Description

Safety insert system, 2-component soft foam inlay. Insert also suitable for HAZET-Wizard Number of tools: 169 pieces combination spanner/double key-ring set 163-30/25 ring wrench 600 N-6 600 N-7 600 N-8 600 N-9 600 N-10 600 N-11 600 N-12 600 N-13 600 N-14 600 N-15 600 N-16 600 N-17 600 N-18 600 N-19 600 N-21 600 N-22 600 N-24 double ring key 630-8 630-6 X7 X9 X 11 630-12 630-10 X 13 X 15 X 17 X 19 630-21 630-18 630-16630-14X22 set of tools, screwdrivers, pliers, etc. 163-31/27 Flat Chisel 730-3 730-6 grains746-1Cotter pin driver 748 B-3 748 B-4 748 B-5 748 B-6 universal pliers 760-2 screwdriver 801K-55 801K-PH 2 screwdrivers trinamic 803-25 803-30 803-35 803-40 803-65 803-80 803-PH 1 803-PH2 803-T10 803-T15 803-T20 803-T25 803-T30 power side cutter 1802 M-22 flat round pliers 1841 MB-33 Combination Pliers 1850 M-22 Ball Peen Hammer BluGuard 2140-50 socket wrench set 163-57/56 socket wrench set (6 kt.) 850-5.5 850-6 850-7 850-8 850-9 850-10 850-11 850-4850-5 850-12 850-13 850-14 screwdriver socket wrench set 8501-3 8501-4 8501-5 8501-6 8501-8 8503-0.6X3.5 8503-1 X5.5 8503-1. 2X8 8506-PH 1 8506-PH2 8507-PZ 1 8507-PZ 2 reversible ratchet 863 P Cross-handle 865 plug-in handle 866U extension 867-2 868 universal joint 869 socket wrench set (6 kt.) 900-10 900-11 900-12 900-13 900-14 900-15 900-16 900-17 900-18 900-19 900-20 900-21 900-22 900-23 900-24 900-26 900-27 900-28 900-30900-32 900-34 Cross-handle 915 reversible ratchet 916 SP 918-10 Extension 917-5 universal joint 920 drill bit set 2128-1 "BitE"-Box-screwdriver insert (bit) set2240N/36 Bit 2204-3 2204-4 2204-5 2204-6 2208-6 2208-8 2208-92215-PH 12215-PH 22215-PH 3 2216-PZ 1 2216-PZ 2 2216-PZ 3 2223-T10 2223-T15 2223-T20 2223-T25 2223-T27 2223-T30 2223-T40 2223-T 20 H 2223-T 30 H Adapter 2239-6

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.