• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1000SLG Kraft bit 3/4" (20 mm) 1000SLG-30

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit

Drive

3/4" (20 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

3/4 inch

Material properties

phosphated

oiled

Spanner size

30 mm

Downforce

Hex head

Length

100 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287300 Hazet 1000SLG Kraft bit 3/4" (20 mm) 1000SLG-30

Description

Long style · For machine operation. · Square (Robertson) Drive 20 = 3/4". Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany

Features

  • Long design
  • With borehole for locking pin or safety spring and grove for O-ring
  • Surface: phosphatised, oiled
  • DIN 3129, ISO 2725-2
  • Made in Germany
  • Wrench size: 30
  • Total length (for eClass): 100 mm
  • Drive: Square, hollow 20 mm (3/4 inch)
  • Output: Outside hexagon profile
  • Diameter d1 (output side): 475 mm
  • Diameter d2 (drive side): 44 mm
  • Net weight: 087 kg

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)