• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1016 1016 Ratchet head 3/4" (20 mm) 165 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ratchet head

Downforce

3/4" (20 mm)

No. of teeth

32

Length

165 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

DIN ISO 3315

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421986 Hazet 1016 1016 Ratchet head 3/4" (20 mm) 165 mm

Description

Number of teeth: 32 (pressing angle 11.25°) of ausrastbolzen for pin fuse, drive with pin securing surface: chrome-plated DIN 3122 and ISO 3315 Made in Germany Drive: Square substantial 20 mm (3/4 inch)

Features

  • Number of teeth: 32 (Opening angle 1125°)
  • Shank with locking pin, drive with locking pin
  • Surface: chrome-plated
  • DIN 3122, ISO 3315
  • Made in Germany
  • Total length (for eClass): 165 mm
  • Output: Square, solid 20 mm (3/4 inch)
  • Net weight: 14 kg
  • Number of teeth: 32 (Opening angle 1125°)

Hints

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.