• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1100S Kraft bit 1" (25 mm) 1100S-24

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit

Drive

1" (25 mm)

Material

Chromium-vanadium special steel

Material properties

phosphated

oiled

Spanner size

24 mm

Downforce

Hex head

Length

58 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287339 Hazet 1100S Kraft bit 1" (25 mm) 1100S-24

Description

· For all electrically or compressed air driven machine screwdriver (rotation and hammer screwdriver). · For extremely high stress. · Square (Robertson) Drive 25 = 1". · Surface: phosphated. DIN 3124 · ISO 2725-1 Made in Germany

Features

  • For extremely high load
  • Short design
  • With borehole for locking pin or safety spring and grove for O-ring
  • Surface: phosphatised, oiled
  • DIN 3129, ISO 2725-2
  • Made in Germany
  • Wrench size: 24
  • Total length (for eClass): 58 mm
  • Drive: Square, hollow 25 mm (1 inch)
  • Output: Outside hexagon profile
  • Diameter d1 (output side): 415 mm
  • Diameter d2 (drive side): 54 mm
  • Net weight: 063 kg * = not according to DIN

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)