• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1100Z 1100Z-41 Hex head Bits 41 mm 1" (25 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

1" (25 mm)

Spanner size

41 mm

Downforce

Hex head

Length

68 mm

Max. length

68 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3124

Width

41 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287321 Hazet 1100Z 1100Z-41 Hex head Bits 41 mm 1" (25 mm)

Description

· Square (Robertson) Drive 25 = 1". Non-slip, knurled · For manual operation. · With Ausrastbolzen for pin fuses. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany

Features

  • Short design
  • With knurling
  • With locking pin
  • Surface: chrome-plated, polished
  • DIN 3124, ISO 2725-1
  • Made in Germany
  • Wrench size: 41
  • Total length (for eClass): 68 mm
  • Drive: Square, hollow 25 mm (1 inch)
  • Output: Outside 12-point profile
  • Diameter d1 (output side): 57 mm
  • Diameter d2 (drive side): 48 mm
  • Net weight: 058 kg * = not according to DIN

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)