User & Safety Instructions 1287326 Hazet 1100Z 1100Z-80 Hex head Bits 80 mm 1" (25 mm)
Description
· Square (Robertson) Drive 25 = 1". Non-slip, knurled · For manual operation. · With Ausrastbolzen for pin fuses. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany
Features
Short design
With knurling
With locking pin
Surface: chrome-plated, polished
DIN 3124, ISO 2725-1
Made in Germany
Wrench size: 80
Total length (for eClass): 94 mm
Drive: Square, hollow 25 mm (1 inch)
Output: Outside 12-point profile
Diameter d1 (output side): 1085 mm
Diameter d2 (drive side): 60 mm
Net weight: 289 kg * = not according to DIN
Hints
This text is machine translated.
Description
· Square (Robertson) Drive 25 = 1". Non-slip, knurled · For manual operation. · With Ausrastbolzen for pin fuses. Surface chrome-plated, polished. DIN 3124 · ISO 2725-1 Made in Germany