• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1117 1117-16 Bit extension bar 1 inch Drive (screwdriver) 1" (25 mm) 400 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit extension bar

Drive

1" (25 mm)

Spanner size (inch)

1 inch

Length

400 mm

Max. length

400 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3123

DIN ISO 3316

Weight

1.9 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421990 Hazet 1117 1117-16 Bit extension bar 1 inch Drive (screwdriver) 1" (25 mm) 400 mm 1 pc(s)

Description

Drive with ausrastbolzen for pin fuse, drive with pin securing surface: chrome-plated, polished DIN 3123, ISO 3316 Made in Germany Drive: Square hollow 25mm (1 inch) Drive: Square substantial 25mm (1 inch)

Features

  • Drive with locking pin, drive with locking pin
  • Surface: chrome-plated, polished
  • DIN 3123, ISO 3316
  • Made in Germany
  • Total length (for eClass): 400 mm
  • Drive: Square, hollow 25 mm (1 inch)
  • Output: Square, solid 25 mm (1 inch)
  • Net weight: 19 kg

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?