• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1121 1121 Universal joint 1 inch Drive (screwdriver) 1" (25 mm) 144 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal joint

Drive

1" (25 mm)

Spanner size (inch)

1 inch

Downforce

1" (25 mm)

Length

144 mm

Max. length

144 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

1.195 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421992 Hazet 1121 1121 Universal joint 1 inch Drive (screwdriver) 1" (25 mm) 144 mm 1 pc(s)

Description

Drive with ausrastbolzen for pin fuse, drive with pin securing surface: chrome-plated Made in Germany Drive: Square hollow 25mm (1 inch) Drive: Square substantial 25mm (1 inch)

Features

  • Drive with locking pin, drive with locking pin
  • Surface: chrome-plated
  • Made in Germany
  • Total length (for eClass): 144 mm
  • Drive: Square, hollow 25 mm (1 inch)
  • Output: Square, solid 25 mm (1 inch)
  • Net weight: 12 kg

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?