• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1520-Satz 1520/56 Universal Tool kit Case 56-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tool Box 56 pcs. Toolkit

  • Symbol image for Hazet 1520-Satz 1520/56 Universal Tool kit Case 56-piece

Technical specifications

Product type

Tool kit

Range of uses

Universal

Car phone holder features

Case

Material

Plastic

Height

105 mm

Width

360 mm

Dim

(W x H) 360 mm x 105 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804395 Hazet 1520-Satz 1520/56 Universal Tool kit Case 56-piece

Description

Features

  • Practical, elegant "slim line case (only 105 mm high) of plastic
  • for universal applications, e.g. in the home, hobby and garden
  • Clear and secure tool arrangement in the high-quality, 2-colored soft foam insert missing tool is immediately noticed
  • Protection against falling out of the tools by clamping effect in inserts
  • concealed tray for small parts.

Scope of delivery

  • Side cutter, high-gloss chrome-plated
  • LED Lenser Triplex
  • Small Metal saw
  • Angle screwdriver 2/2.5/3/4/5/6/7/8 mm
  • TORX Offset Screwdriver Set T9/T10/T15/T20/T25/T27/T30/T40
  • Ball peen hammer
  • Rollband-Ma ss
  • Universal measurer
  • Universal Scissors
  • Double open-end wrench 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/21 x 22 mm
  • Universal pliers
  • 3 x hexane amic ® slotted screwdriver 0.8 x 4 x 199/1 x 5.5 x 239/1.2 x 6.5 x 264 mm
  • hexane amic ® crosshead screwdrivers PH 1 x 194/PH 2 x 214/PZ 2 x 214 mm
  • Voltage tester, slotted screws, 2.8 mm
  • Hexagon socket wrench set, square 10 mm (3/8") 8/10/11/12/13/14/15/16/17/18/19/20/21/22 mm
  • 1 reversible ratchet, square 10 mm (3/8"), square 10 mm (3/8")
  • Extension, internal square 10 mm (3/8"), L = 74 mm
  • Extension, internal square 10 mm (3/8"), L = 150 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.