• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 161-9 HAZET Window pane holder 161-9

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287837 Hazet 161-9 HAZET Window pane holder 161-9

Description

Suction lifter with swiveling suction cup 120 mm diameter · for assistant 162 C, 162 N, 166 C, 166 N, 171, 172 HD, 176, 178, 179, 180 and 180 K-4 · Price per piece / please use in pairs. Made in Germany.

This text is machine translated.

Features

  • Window pane holder with swivelling suction cups 120 mm Ø,
  • For Assistent 162 C, 162 N, 166 C, 166 N, 171, 172 HD, 176, 178, 179, 180 and 180 K-4
  • Price per item / please use in pairs
  • Made in Germany
  • Net weight: 144 kg

More interesting products

(*All information is plus legal VAT)