• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 161T-176N/4 Divider 161T-Z 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazet set of separator plates, flat drawer

  • Hazet cut-off plate set 161T-176N/4

Technical specifications

Product type

Divider

Content

1 pc(s)

Dim

(L x W x H) 520 x 520 x 30 mm

Weight

0.919

Width

520 mm

Height

30 mm

Length

520 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330480 Hazet 161T-176N/4 Divider 161T-Z 1 pc(s)

Description

4-piece cut-off plate set, for flat drawer.
For workshop trolley Hazet assistant 176N.
Made in Germany.

This text is machine translated.