• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-225/6 Workshop Screwdriver set 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Length

342 mm

Width

172 mm

Dim

(L x W) 342 mm x 172 mm

Weight

0.29 kg

Downforce

Star socket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1581416 Hazet 163-225/6 Workshop Screwdriver set 1 pc(s)

Description

Safety insert system, 2-component soft foam inlay. Insert also suitable for HAZET-Assistant. Technical Data: Total length: 342 mm, Drive: Inner TORX ® profile width: 172 mm, net weight (kg): 0.29 kg. Order System Size: 1/3 (342 x 172 mm)/Smart Case L HAZET-Safety Insert System (SIS) perfect order system - all tools snugly embedded fast, integrated Vollstandigkeits-Prufung-missing tool is immediately noticed. A never-ending combination possibilities. Suitable for all Hazet workshop trolley wizard with drawers. For the workshop trolley wizard 173, 179 (XL - XXL) and 180, we recommend additionally soft foam inserts 163-522 163-522 x40 or x50. Number of tools: 6.

Hints

This text is machine translated.