• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-258/92 Bit set 1/4" (6.3 mm) 163-258/92

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 92Organizer system Size: 3/3
Product type

Bit set

Drive

1/4" (6.3 mm)

Spanner size (inch)

1/2 inch

Spanner size

4 mm

Downforce

Double hex socket profile

Dim

(L x W) 519 mm x 342 mm

Length

519 mm

Width

342 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2569992 Hazet 163-258/92 Bit set 1/4" (6.3 mm) 163-258/92

Description

HAZET Safety Insert System (SIS) Square holder 6.3 = 1/4 inch width 4 – 14 mm, for outside TORX® profile E 4 – E 8 Square holder 12.5 = 1/2 inch width 10 – 32 mm, Traction profile Double hexagonal width 8 – 32 mm, for inside TORX® profile T 30 – T 60, for outside TORX® profile E 10 – E 20Abmessungen / length: 519 mm x 342 mm OrdSystem Size: 3/3 (519 x 342 mm) HAZET Safety Insert System (SIS) perfect organization system – all tools embedded vibration-proof Fast, integrated full-size testing – missing tool is immediately noticed Infinite combination possibilities suitable for all HAZET workshop trolley Wizard with drawers for the workshop trolley Wizard 173, 179 (XL-XXL) and 180 we also recommend flexible foam inserts 163-522x40 or 163-522x50 Number of tools: 92

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.