• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-542/18 163-542/18 Single-ended open ring spanner set Spanner size (metric) 7 - 32 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 18Organizer system size: 2/3+
Product type

Single-ended open ring spanner set

Spanner size

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Length

392 mm

Material properties

insulated

Width

344 mm

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570095 Hazet 163-542/18 163-542/18 Single-ended open ring spanner set Spanner size (metric) 7 - 32 mm

Description

HAZET Safety Insert System (SIS) suitable for HAZET Assistant with drawer depth of 398 mm: 173 ∙ 179 ∙ 179 N ∙ 179 W ∙ 179 N ∙ 179 W ∙ 179 BIG-1 ∙ 179 XL ∙ 179 N XL ∙ 179 XXL ∙ 179 N XXL ∙ 179 T XXL ∙ 180 Surface: Insulated IEC 60900:2018 Made in Germany Drive: Outer profile Key width: ∙ 7 – 32 Dimensions / length: 392 mm x 344 mm Protective insulation up to 1000V Ordungssystem Size: 2/3+ (344 x 392 mm) HAZET Safety Insert System (SIS) Perfect arrangement system – all tools embedded vibration-proof Fast, Integrated full-size test – missing tool is noticed immediately Infinite combination possibilities suitable for all HAZET workshop trolley Assistant with drawers for the workshop trolley Assistant 173, 179 (XL-XXL) and 180 we also recommend flexible foam inserts 163-522x40 or 163-522x50 Number of tools: 18

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.