• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-Satz Bit set Metric 1/2" (12.5 mm) 35-piece 163-407/35

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Special steel

Spanner size (inch)

1/2 inch

Material properties

TiN

Spanner size

12.5 mm

Downforce

Allen

XZN socket

TA socket

Star socket

DIN standard

DIN 7422

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423472 Hazet 163-Satz Bit set Metric 1/2" (12.5 mm) 35-piece 163-407/35

Description

HAZET-Safety Insert System (SIS) Safety insert system, 2-component soft foam inlay. Insert also suitable for HAZET-wizard interface: CVD TIN coated Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Inner hexagon profile, interior multiple tooth profile XZN, inner wedge profile Ribe-CV, TORX ® Profile Order System Size: 2/3 (344 x 342 mm) Number of tools: 35 piece screwdriver socket wrench set 986-4 ∙ 986-5 ∙ 986-6 ∙ 986-7 ∙ 986-8 ∙ 986-9 ∙ 986-10 ∙ 986-12 ∙ 986-17 ∙ 986-19 ∙ 986-22 screwdriver socket wrench set 990-5 ∙ 990-6 ∙ 990-8 ∙ 990-10 ∙ 990-12 ∙ 990-14 ∙ 990-16 ∙ 990-18 screwdriver socket wrench set 991-6 ∙ 991-7 ∙ 991-8 ∙ 991-9 ∙ 991-10 ∙ 991-12 ∙ 991-14 SCREWDRIVER BIT TORX ® 992-T20-T25 ∙992-T27 ∙ 992 ∙992-T30 ∙992-T40 ∙992-T45 ∙992-T50 ∙992-T55 - T60 HAZET ∙992-Safety Insert System (SIS) perfect order system - all tools snugly Embedded fast, integrated Vollstandigkeits-Prufung-missing tool is immediately noticed a never-ending combination possibilities suitable for all Hazet workshop trolley wizard with drawers for the workshop trolley wizard 173, 179 (XL - XXL) and 180, we recommend additionally soft foam inserts or 163-522 163-522 x 40 x 50

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)