• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-Satz Bit set Metric 3/4" (20 mm) 163-643/16

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket wrench set

  • Number of tools: 16

Technical specifications

  • Number of tools: 16
  • Output: Outer double-hex traction profile
  • Drive: 3/4 in. (20 mm) square hollow
  • Organizer size: 1/3+ (392 x 172 mm)
  • Metric/Imperial:American measurements
  • Inner packaging: Safety insert system, 2-component soft foam insert
  • Dimensions 392 x 172 mm
  • Width 172 mm
Product type

Bit set

Function

Metric

Drive

3/4" (20 mm)

Material

PE foam

Dim

(L x W) 392 mm x 172 mm

Length

392 mm

Width

172 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3557816 Hazet 163-Satz Bit set Metric 3/4" (20 mm) 163-643/16

User & Safety Instructions

User & Safety Instructions 3557816 Hazet 163-Satz Bit set Metric 3/4" (20 mm) 163-643/16

Description


Hazet safety insert system (SIS)

Security and order for your workplace
Perfect arrangement system for the clear storage of your tools
Time saving due to easy tool location
Recessed handle for quick removal of the tools
Fast and secure complete testing - the two-colored soft-foam inlay signals clearly missing tools
Precisely milled recesses hold every tool securely in its place. Optimal seat and space utilization
Your tool is optimally protected against contamination and shock impacts
High-quality, durable PE foam (polyethylene foam) without chemical fumes. Resistant to oil and chemicals
Easy to clean and easy to clean: Brush under running water - dry - finished
For your workshop trolley or your workbench
Infinite combination possibilities

2-component soft foam insert… Your Hazet order systemHazet safety insert system (SIS) Safetyand order for your workplace

Perfect arrangement system for the clear storage of your tools
Time saving due to easy tool location
Recessed handle for quick removal of the tools
Fast and secure complete testing - the two-colored soft-foam inlay signals clearly missing tools
Precisely milled recesses hold every tool securely in its place. Optimal seat and space utilization
Your tool is optimally protected against contamination and shock impacts
High-quality, durable PE foam (polyethylene foam) without chemical fumes. Resistant to oil and chemicals
Easy to clean and easy to clean: Brush under running water - dry - finished
For your workshop trolley or workbench
Infinite combination possibilities

Traction profile – large power transmission – protects tool and screwThe Hazet traction profile is a further development of the outer hexagon profile (e.g. for actuating a hexagonal nut)

The shaft profile (with hexagon or double hexagon) minimizes the notching effect and thus the damage to the screw joint.

Force attack occurs mainly via the surface instead of via the edges of the screw joint.

This text is machine translated.

Scope of delivery

  • 1000AZ
  • 9 7⁄8 • 15 • 16⁄1.1 • 16⁄       8⁄ 1.3 • 4 • 1.1⁄2⁄1.5 • 8⁄1.7 • 16 • 1.5⁄16⁄1.3 • 16⁄1.1 • 4⁄1.1 • 8⁄1.3 ⁄1.13 • 16 • 1.7 • 8 • 1⁄2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.