• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-Satz Bit set Metric 3/8" (10 mm) 38-piece 163-379/38

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Dim

(L x W) 392 mm x 172 mm

Length

392 mm

Width

172 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422514 Hazet 163-Satz Bit set Metric 3/8" (10 mm) 38-piece 163-379/38

Description

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.