• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1750-34 Puller Clamping range (details) 345 mm No. of hooks 2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Quick-action puller 2-arm

  • Fast adjustment by "one-nut" fixing per armSimple and quick to installForged armsHigh strength and rigidity for safe operationSolid full steel bridge
  • This text is machine translated.

Technical specifications

  • Clamping depth: 260 mm.Spindle M27x2x377
Clamping range

345 mm

Tension/pressure capacity

20 t

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

345 mm

Span depth (max.)

260 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866052 Hazet 1750-34 Puller Clamping range (details) 345 mm No. of hooks 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.