• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 179NW-7/230 Mobile bench (W x H x D) 1150 x 964 x 600 mm Black, Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HAZET Mobile workbench 179 NW -7/230

Our service for you

Technical specifications

Dim

(W x H x D) 1150 x 964 x 600 mm

Product type

Mobile bench

Width

1150 mm

Height

964 mm

Inside dimensions (H x W x D) mm

6 x 76 x 522 x 398. 1 x 161 x 522 x 398 mm

Factory colour

Black

Blue

Depth

600 mm

Material (worktop)

Multiplex beech

Weight

120 kg

Bases

2

No. of drawers

7

Features

On wheels

Load capacity per drawer

25 kg

Max. height

964 mm

Material

Steel plate

Max. load (table)

25 kg

Load capacity (drawer)

1000 kg

Load capacity (max.)

1000 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134187 Hazet 179NW-7/230 Mobile bench (W x H x D) 1150 x 964 x 600 mm Black, Blue

Description

Large storage space as the predecessor model. 6 x flat drawers and 1 x height heavy duty drawer. Lockable shelf unit with 2 bearing surfaces. Complete with 230-piece tool assortment in safety insert system. Soft foam inlay wood multiplex birch work area, can be replaced. Including 9-way adjustable between the ground and the firm mounted door cable outlet on the back wall allows for charging of battery devices at completion door. Complete welding construction of the whole body for the daily tough workshop application. Heavy-duty drawers: 40 kg. Additional Hole grid for tool holder, e.g. HAZET nachgebender 112-230 optimized, edge protection at all four corners with real impact protection by interior damping concept. Flexible vice assembly (front, right, left), for example HAZET 2175 N after drilling templates default landing gear - size strong resilient wheels (ø 125 mm) with precision ball bearings and two times the ball race in the swivel bearing, easy to move even at high dynamic load-2 swivel castors with double-stop: braked role prevents it from rolling away, gebremstes swivel bearing prevents turning the steering rollers, e.g. on slanted surfaces protection ring prevents the ingress of dirt and thread-gray track-free elastic wheels make smooth running locking concept: - mutual locking for minimum tilting risk in the middle arranged lock (central locking and cylinder lock) at the same time closes the door and drawers - only a key for simultaneous closing of doors and drawers (included in the delivery: 2 keys) - 180° rotation, prevents the Cancel key - 100% extraction by means of ball-bearing telescopic rails - Self-closing 1 heavy-duty drawers, capacity 40 kg, 161 mm high 6 drawers, load capacity 25 kg, 76 mm high 2 storage areas in the shelf unit, above: 15 kg/below: 35 kg load capacity (static): 750 kg working area: Wood multiplex birch, changeable color: HAZET-BLUE Made in Germany Total length: 1150 mm Height: 965 mm width: 600 mm net weight (kg): 120 kg drawers, flat: 6 x 76 x 522 x 398 mm drawers, high: 1 x 161 x 522 x 398 mm Drawer size for order system: 3/3 + number fixed rollers: 2 (Ø 125 mm) Number of steering wheels: 2 (Ø 125 mm) Number of tools: 230

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.