• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1803VDE 1803VDE-22 VDE Side cutter non-flush type 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Side cutter

  • Symbol image for Hazet 1803VDE 1803VDE-22 VDE Side cutter non-flush type 160 mm

Technical specifications

Product type

Side cutter

Manufacturer part #

1803VDE-22

Range of use

VDE

Length

160 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

tempered

Edge hardness

60 HRC

Wire hardness (max.) medium wire

2.8 mm

Wire hardness (max.) hard wire

2 mm

DIN standard

DIN EN 60900

DIN ISO 5749

Weight

244 g

Features

non-flush type

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804424 Hazet 1803VDE 1803VDE-22 VDE Side cutter non-flush type 160 mm

Description

Features

  • Protective insulation
  • For steel wire / hard wire
  • inlaid commercial Swedish model
  • Ergonomic 2-component plastic handle sleeves, red/yellow
  • chrome vanadium
  • Surface: high gloss chrome-plated
  • EN/IEC 60900:2004, DIN ISO 5749.

Hints

This text is machine translated.