• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1850VDE-22 VDE Comb pliers 160 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE combination pliers

  • Symbol image for Hazet 1850VDE-22 VDE Comb pliers 160 mm

Technical specifications

Product type

Comb pliers

Manufacturer part #

1850VDE-22

Range of use

VDE

Length

160 mm

Material properties

glossy chrome plating

tempered

Edge hardness

60 HRC

Weight

222 g

EN standard

EN 60900

Standards

EN/IEC 60900:2004 | DIN ISO 5746

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804497 Hazet 1850VDE-22 VDE Comb pliers 160 mm

Description

Features

  • Protective insulation
  • Ergonomic 2-component plastic handle sleeves, red/yellow
  • Surface: high gloss chrome-plated
  • EN/IEC 60900:2004, DIN ISO 5746.

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?