• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1859SPC/3 Workshop Pliers set 3-piece

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

1859SPC/3

Range of use

Workshop

Length

200 cm

Weight

717 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288101 Hazet 1859SPC/3 Workshop Pliers set 3-piece

Description

Made in Germany 36-pc set. Contents: 759 SPC-2 1802 SPC-11 1841 SPC A-22.

Features

  • Universal pliers 759 SPC-2 - Heavy duty diagonal cutter 1802 SPC-11 - Snipe nose pliers 1841 SPC a-22
  • Made in Germany
  • Net weight: 072 kg
  • Number of tools: 3 pieces

Hints

This text is machine translated.

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)