User & Safety Instructions 1288031 Hazet 1934-10 Body File 1 pc(s)
Description
· Cross-cut. · Teeth (Bat):. 1 = rough (1934-8). 3 = fine (1934-9). · Ended. Plastic handle . Bulging with welding torch hot. Then bump with the file edit. Through the filing process is due to the alloy - the heat from the dent pulled out, the dent smoothes itself. · Einhieb. · Teeth (Bat):. 0 = rough 1934-10.
Plastic handle Heat the bent with a welding torch Then work the metal with the file Due to the special alloy, the heat will be extracted when working the metal with the file and the metal will be planished
Single cut
Teeth (cut): - 0 = coarse 1934-10
Total length (for eClass): 430 mm
(Blade) length l1: 350 mm
Net weight: 064 kg
Hints
This text is machine translated.
Description
· Cross-cut. · Teeth (Bat):. 1 = rough (1934-8). 3 = fine (1934-9). · Ended. Plastic handle . Bulging with welding torch hot. Then bump with the file edit. Through the filing process is due to the alloy - the heat from the dent pulled out, the dent smoothes itself. · Einhieb. · Teeth (Bat):. 0 = rough 1934-10.
Plastic handle Heat the bent with a welding torch Then work the metal with the file Due to the special alloy, the heat will be extracted when working the metal with the file and the metal will be planished