• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1934-9 Body File Cut length 350 mm Length 430 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Cut type

3

Material suitability

Sheet metal

Length

430 mm

Cut length

350 mm

Material (handle)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288029 Hazet 1934-9 Body File Cut length 350 mm Length 430 mm 1 pc(s)

Description

· Cross-cut. · Teeth (Bat):. 1 = rough (1934-8). 3 = fine (1934-9). · Ended. Plastic handle . Bulging with welding torch hot. Then bump with the file edit. Through the filing process is due to the alloy - the heat from the dent pulled out, the dent smoothes itself.

Features

  • Cross cut
  • Teeth (cut): - 1 = coarse (1934-8) - 3 = fine (1934-9)
  • Cranked
  • Plastic handle Heat the bent with a welding torch Then work the metal with the file Due to the special alloy, the heat will be extracted when working the metal with the file and the metal will be planished
  • Total length (for eClass): 430 mm
  • (Blade) length l1: 350 mm
  • Net weight: 073 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)