• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1952 1952-40 Soft-face hammer 653 g 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plastic protective-Hammer

  • Symbol image for Hazet 1952 1952-40 Soft-face hammer 653 g 1 pc(s)

Technical specifications

Product type

Soft-face hammer

Weight

653 g

(Ø)

40 mm

Material (hammer head)

PVC

Material (handle)

Ash wood

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804503 Hazet 1952 1952-40 Soft-face hammer 653 g 1 pc(s)

Description

Features

  • Low, replaceable Desmopan® heads
  • joints, ergonomic grip
  • Environment-friendly and breathable ash wood handle surface treated with natural wax - Increased Sweat absorption
  • Die-cast zinc central section with guidance and protective sleeve for stock.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.