• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1965-22A Hazet 1965-22A N/A

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 2 mm

Content

1 pc(s)

Max. length

180.5 mm

(Ø)

2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902211 Hazet 1965-22A Hazet 1965-22A N/A

Description

Dismantling e.g. coverings ∙ covers ∙ Stoppers ∙ Fan nozzles ∙ Instrument panels ∙ Tacho ∙ instrument cluster in the interior of the vehicle and in the body area.

This text is machine translated.

Features

  • High stability and flexibility despite small blade diameter (⌀ 2 mm)
  • Hook: 6 mm ∙ 80° angled
  • 2-component T-grip
  • Dimensions / length 180.5 mm
  • Length l1: 146.5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)