• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1987N-3 1987N-3 Protective glove Size (gloves): L EN 388:2016 ISO 13997:1999 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Protective glove

Material (palm)

Goat leather

Size

L

EN standard

EN 388:2016

ISO standard

ISO 13997:1999

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568873 Hazet 1987N-3 1987N-3 Protective glove Size (gloves): L EN 388:2016 ISO 13997:1999 1 pc(s)

Description

Pleasant, light wearing feeling and excellent dexterity through high-quality goat leather high-quality material mix made of smooth real leather and modern micro-fiber textiles Fit accurately through Strip-cuffs (Velcro fastener) light and breathable tested against increased mechanical risks according to EN 388:2016 additional cut protection test according to EN ISO 13997 with the performance levels 2111A Size: L

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.