• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2139 2139-1 Sledge hammer 3510 g 600 mm DIN 1042 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hammer head weight: 3000 g
Product type

Sledge hammer

Weight

3510 g

Length

600 mm

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 1042

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422531 Hazet 2139 2139-1 Sledge hammer 3510 g 600 mm DIN 1042 1 pc(s)

Description

Particularly securely through double size distribution (1 ring wedge + 1 wooden wedge) hickory handle DIN 1042 Made in Germany

Features

  • Particularly safe thanks to double wedge (1 ring wedge + 1 wooden wedge)
  • Hickory handle
  • DIN 1042
  • Made in Germany
  • Total length (for eClass): 600 mm
  • Net weight: 351 kg

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.