• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2162 2162-4 Grease dispenser gun 500 ml

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grease dispenser gun

Capacity

500 ml

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804555 Hazet 2162 2162-4 Grease dispenser gun 500 ml

Description

Features

  • Spare material may be easily sucked back
  • With flexible plastic hose outlet
  • Housing made of galvanized steel
  • Filling capacity: 500 ml
  • Inside diameter of the hose: 9,5 mm
  • Outside diameter of the hose: 125 mm
  • NBR seals
  • For engine oils with a viscosity of 30 to 68
  • Not suitable for acidic (erosive) liquids
  • Net weight: 085 kg
  • Filling Capacity: 05 l

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)