• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2191/12K HAZET Tube flaring tool set 2191/12K

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Weight

3.11 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801181 Hazet 2191/12K HAZET Tube flaring tool set 2191/12K

Description

For the production of open (F) or double (E) Bordeln according to DIN 74234, normal 90° and 180° Bordeln · For flare of drawn and rolled tubes · For metal tubes and pipes with 0.7 and 1.0 mm wall thickness · Wire diameter 4.75 - 10 mm · With interchangeable, schär exposed clamping jaws · Special casting · Surface: painted.

This text is machine translated.

Features

  • For metal tubes and pipes with a wall thickness of 07 and 10 mm - pipe Ø 475- 10 mm
  • Product advantage 2 / application: - For making open (F) or twin flares (E) according to DIN 74234, standard 90° and 180° flares - For flares on rolled and drawn pipes
  • With replaceable hinged gripping jaws Note: For plastic-coated brake lines use HAZET 2193/4 K!
  • Special cast steel
  • Made in Germany
  • Net weight: 311 kg
  • Number of tools: 12 pieces Tube cutter, small design 2181N-1 - Basic unit 2191 ∙ 2191-1 ∙ 2191-2 ∙ 2191-3 ∙ 2191-4 ∙ 2191-5 ∙ 2191-6 ∙ 2191-8 ∙ 2191-9 ∙ 2191-10 ∙ 2191-90

Scope of delivery

  • Default piece
  • Clamping jaw
  • Pipe cutter to rohrentgratung outer-Ø 4 - 32 mm
  • 6 Pressure pieces
  • Basic device Ø 4.75 - 10 mm
  • 90° pressure piece
  • Small Pipe cutter for pipes made of copper, brass, lightweight and PVC hard plastic, cutting area outside diameter 3 - 16 mm
  • Metallic Box.

Hints

For plastic-coated brake lines 2193/4 K (Order No. 80 45 69) use HAZET!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)