• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2193A HAZET Tube flaring tool 2193A

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287869 Hazet 2193A HAZET Tube flaring tool 2193A

Description

· Lightweight and easy to use. · Specially designed for F-flare on plastic-coated brake pipes diameter 4.75 mm. · Both for clamping in a vice. as well as use of hand under the vehicle. Made in Germany.

This text is machine translated.

Features

  • Especially for F-flares on plastic-coated brake lines Ø 475 mm
  • Lightweight and easy to handle
  • May be clamped into a machinist's vice, - also allows manual operation under vehicles
  • Made in Germany
  • Diameter: 48 mm
  • Net weight: 081 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)