User & Safety Instructions 1287245 Hazet 2850 Kraft bit 3/4" (20 mm) 2850-E24
Description
· For actuation of the cylinder head screws. . · TORX ® Power Socket wrench set. · Impact driver compatible. · Square (Robertson) Drive 20 = 3/4". E = reinforced · Surface: phosphated. Made in Germany · AnMAN-Commercial Vehicles with Common Rail engine (D20).
Features
For the operation of cylinder head bolts
Product advantage 2 / application: - MAN commercial vehicles with Common Rail Engine (D20)
Reinforced design
Long design
With borehole for locking pin or safety spring and grove for O-ring
Surface: phosphatised, oiled
Made in Germany
Wrench size: E 24
Total length (for eClass): 110 mm
Drive: Square, hollow 20 mm (3/4 inch)
Output: Outside TORX® profile
Net weight: 068 kg
Hints
This text is machine translated.
Description
· For actuation of the cylinder head screws. . · TORX ® Power Socket wrench set. · Impact driver compatible. · Square (Robertson) Drive 20 = 3/4". E = reinforced · Surface: phosphated. Made in Germany · AnMAN-Commercial Vehicles with Common Rail engine (D20).
Features
For the operation of cylinder head bolts
Product advantage 2 / application: - MAN commercial vehicles with Common Rail Engine (D20)
Reinforced design
Long design
With borehole for locking pin or safety spring and grove for O-ring
Surface: phosphatised, oiled
Made in Germany
Wrench size: E 24
Total length (for eClass): 110 mm
Drive: Square, hollow 20 mm (3/4 inch)
Output: Outside TORX® profile
Net weight: 068 kg
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?