• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2991 Valve stem pliers 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Valve stem pliers

Length

250 mm

Weight

324 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288464 Hazet 2991 Valve stem pliers 250 mm 1 pc(s)

Description

• ZumAbziehen of valve stem seals. Especially anBMW-Mehrventiler-Motoren, OPEL, FORD, SEAT, ŠKODA undVW/AUDI. • Hardened Jaws, long-toothed. • Functional Area diving coated to prevent damage of the valve control. Made in Germany

Features

  • Working area with dip coating for avoiding damage to the valve timing
  • Product advantage 2 / application: - Forremoving valve stem seals - especially onBMW multi-valve engines,VAUXHALL,FORD,SEAT,ŠKODA andVW/AUDI
  • Hardened jaws, longitudinally toothed
  • Made in Germany
  • Total length (for eClass): 250 mm
  • Net weight: 032 kg

Hints

This text is machine translated.