• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4812-23AF Endoscope probe Probe diameter 3.9 mm 1 m Swivelling

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWIVELING PROBE 180°-3.9MM

Technical specifications

  • Height 51.1 mmOperating temperature: -10 °C to + 60 °C.Digital interface to base unit USB-C.Field of view (FOV) 90°Depth of field (DOV) 10 – 100 mm
Probe length

1 m

Product type

Endoscope probe

Probe diameter

3.9 mm

Camera resolution

1280 x 720 Pixel

Min. focusing distance

10 mm

Dim

(Ø x L) 3.9 mm x 2.589 m

Weight

307 g

Endoscope features

Swivelling

Suitable for

Hazet

Width

0.0354 m

Length

2.589 m

(Ø)

3.9 mm

IP67

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866061 Hazet 4812-23AF Endoscope probe Probe diameter 3.9 mm 1 m Swivelling

Description

Diagnosis and documentation of cavities for damage assessment.

This text is machine translated.

Features

  • Improved accuracy of detail with HD cameraCompatible with 4812-23G and 4812-11G basic unitIncluding control unit for operation of articulation, video recording, brightness controlSwivel radius approx. 35 mm (-30% as compared to conventional versions)High mobility through double-sided articulationFull two-sided swivel up to a maximum of 180° allows a real rear view of valves in the cylinder head, for exampleFront cameraDimmable 2-way LED source of lightCompressieformaat H264Improved accuracy of detail with HD cameraDiagnosis of cavities for damage assessmentImage format: JPEGVideo format: MOV

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.