• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6 pcs. Chisels, punches, punch set 750/6-1

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

1.06 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801349 Hazet 6 pcs. Chisels, punches, punch set 750/6-1

Description

6-piece set · Made in Germany.

Features

  • Made in Germany
  • Net weight: 106 kg
  • Number of tools: 6 pieces Flat chisel 730-3 ∙ 730-6 - Cape chisel 740-3 - Drift punch 745-2 - Drift punch 745A-4 - Centre punch 746-2

Scope of delivery

  • Flat chisel flat oval chrome-vanadium steel, air-hardened DIN 6453 (L x B): 150 x 18 mm, 200 x 24 mm
  • Cross chisel flat oval chrome-vanadium steel, air-hardened DIN 6451 (L x B) 150 x 6 mm
  • punches heavy-duty design (L x Ø) 120 x 4 mm
  • punches light design (L x Ø) 120 x 2 mm
  • grains (L x outside diameter) 120 x 12 mm
  • Plastic stand.

Hints

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)