Load-carrying capacity at least twice as high as DIN at least 25% longer than comparable standard spanner for higher force transmission better accessibility in deep-lying screw connections with extra sturdy double T-profile slim design surface: chrome-plated Made in Germany key width: 16 Total length: 290 mm output: External double-hex-Traction profile higher torque by long lever means: more performance - less power-higher torque at the same force - less effort because of the long lever arm with the same torque high HAZET competence in development and production of wrenches for over 100 years, drop-forged in self-developed and produced gesenken high quality in development, production as well as the materials used in all HAZET wrenches offer users the highest possible safety and protection from injuries, means: before a hazet key Breaks down, bends this before and "Signals" the user the significant overload!
This text is machine translated.