Load-carrying capacity at least twice as high as DIN at least 25% longer than comparable standard spanner for higher force transmission. Better accessibility in deep-lying screw connections. Shaft with extra sturdy double T-profile slim design. Surface chrome-plated. Made in Germany. Key width: 18. Total length: 320 mm. Output: External double-hex-Traction profile. Higher torque by long lever means: more performance - less power-higher torque at the same force - less effort because of the long lever arm at the same torque. High HAZET competence in development and production of wrenches for over 100 years, drop-forged in self-developed and produced Gesenken. High quality in development, production as well as the materials used in all HAZET wrenches offer users the highest possible safety and protection from injuries, means: before a hazet key breaks down, bends this before and "Signals" the user the significant overload!
This text is machine translated.