• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 612N-11 612N Double-ended open ring spanner 1-piece Spanner size (metric) 11 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

11 mm

Size

11 mm

Length

177.7 mm

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902338 Hazet 612N-11 612N Double-ended open ring spanner 1-piece Spanner size (metric) 11 mm

Description

Brake line connections (wrench width 11 mm) at front and rear axles. Reinforced. Straight form for the operation of the brake line / brake hose screw connection at the front axle. Angled form enables a secure actuation of the brake line screw connection at the wheel brake cylinder past the rotating edge of the anchor plate.

This text is machine translated.

Features

  • No slippage
  • Straight slit / with hexagonal
  • Downforce: Outer hexagon profile
  • Net weight (kg): 0.09 kg

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.