• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 612N-12X14 612N Double-ended open ring spanner Spanner size (metric) 12 - 14 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-ended open ring spanner

  • Symbol image for Hazet 612N-12X14 612N Double-ended open ring spanner Spanner size (metric) 12 - 14 mm

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

12 mm

14 mm

Length

198.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804694 Hazet 612N-12X14 612N Double-ended open ring spanner Spanner size (metric) 12 - 14 mm

Description

Features

  • For brake line fittings
  • Reinforced design
  • Cranked
  • With hexagonal
  • straight tip
  • chrome vanadium
  • Surface: chrome-plated.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.