Application: Particularly suitable for industrial application and use in series production particularly handy through short execution universally applicable through admission for insertion tools Accuracy ± 2 % (6391-10: 6%) of the set value (in operating direction) Left suit with the same accuracy by turning the key possible Plug connection, For the admission of push-in tools fixed adjustable value especially suitable for use in industrial series production Adjustment of the desired torque value with combination spanner 6399 in connection with HAZET testing device 7901 E, 7902 E, 7903 E or another suitable device. All keys of this series (HAZET 6391-6392) are without adjustment scale and signal button with calibration certificate and serial number DIN EN ISO 6789-2:2017 Made in Germany Drive: Insert square 9 x 12 mm Dimensions / length: 124 mm Nm min-max: 1 – 10 Nm Tolerance: 6 % effective length of torque wrench min.-max. L1 mm: 121.00 – 121.00 Nm Operating force min.-max. kg: 0.8 – 8.4 kg Head thickness a: 17 mm Head width b: 22 mm no longer turning back: With the HAZET torque keys of the 5000er and 6000er series, it has been proven in long-term endurance tests that it is not necessary to turn back to the smallest scale value
This text is machine translated.